M58-3500442R | |
---|---|
DigiKey Part Number | 952-M58-3500442RTR-ND - Tape & Reel (TR) 952-M58-3500442RCT-ND - Cut Tape (CT) 952-M58-3500442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3500442R |
Description | CONN MALE 0.5MM SMD VERT 40POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.55400 | ¥285.54 |
25 | ¥27.04320 | ¥676.08 |
50 | ¥26.41580 | ¥1,320.79 |
100 | ¥25.15730 | ¥2,515.73 |
250 | ¥22.01280 | ¥5,503.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥19.49719 | ¥17,547.47 |
1,800 | ¥17.61035 | ¥31,698.63 |
2,700 | ¥16.98140 | ¥45,849.78 |