M55-8201242 | |
---|---|
DigiKey Part Number | 952-M55-8201242-ND |
Manufacturer | |
Manufacturer Product Number | M55-8201242 |
Description | CONN RCPT IDC 1.27MM 12POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥50.47400 | ¥504.74 |
25 | ¥47.67920 | ¥1,191.98 |
60 | ¥46.51817 | ¥2,791.09 |
120 | ¥44.19200 | ¥5,303.04 |
300 | ¥39.54007 | ¥11,862.02 |
540 | ¥37.21413 | ¥20,095.63 |
1,020 | ¥32.56234 | ¥33,213.59 |
2,520 | ¥30.93419 | ¥77,954.16 |