M55-8006842-0150A | |
---|---|
DigiKey Part Number | 952-M55-8006842-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-8006842-0150A |
Description | CBL ASSEM 1.27MM 68POS F-F 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.02000 | ¥358.02 |
10 | ¥313.49700 | ¥3,134.97 |
25 | ¥299.95240 | ¥7,498.81 |
50 | ¥290.27680 | ¥14,513.84 |
100 | ¥280.60110 | ¥28,060.11 |
250 | ¥265.11924 | ¥66,279.81 |