M55-8005042-0300A | |
---|---|
DigiKey Part Number | 952-M55-8005042-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-8005042-0300A |
Description | CBL ASSEM 1.27MM 50POS F-F 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.81000 | ¥338.81 |
10 | ¥296.70800 | ¥2,967.08 |
25 | ¥283.88800 | ¥7,097.20 |
50 | ¥274.72960 | ¥13,736.48 |
100 | ¥265.57190 | ¥26,557.19 |
250 | ¥250.92008 | ¥62,730.02 |