M55-7021242R | |
---|---|
DigiKey Part Number | 952-3883-2-ND - Tape & Reel (TR) 952-3883-1-ND - Cut Tape (CT) 952-3883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7021242R |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.388" (9.86mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 11.1mm, 13.9mm, 18.5mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.92200 | ¥129.22 |
100 | ¥11.54460 | ¥1,154.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.44533 | ¥3,133.60 |
600 | ¥9.62067 | ¥5,772.40 |
900 | ¥9.34577 | ¥8,411.19 |
1,500 | ¥7.97145 | ¥11,957.17 |
3,000 | ¥7.69655 | ¥23,089.65 |
7,500 | ¥7.31172 | ¥54,837.90 |