M50-9021342 | |
---|---|
DigiKey Part Number | 952-3355-ND |
Manufacturer | |
Manufacturer Product Number | M50-9021342 |
Description | CABLE ASSY MALE TO FMALE 26 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
10 | ¥70.36600 | ¥703.66 |
25 | ¥67.66200 | ¥1,691.55 |
50 | ¥64.95600 | ¥3,247.80 |
100 | ¥63.53400 | ¥6,353.40 |