M40-1101000 | |
---|---|
DigiKey Part Number | 952-1828-ND |
Manufacturer | |
Manufacturer Product Number | M40-1101000 |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.34300 | ¥167.15 |
100 | ¥3.20430 | ¥320.43 |
250 | ¥2.92532 | ¥731.33 |
500 | ¥2.78608 | ¥1,393.04 |
1,000 | ¥2.29850 | ¥2,298.50 |
3,000 | ¥2.08956 | ¥6,268.68 |