M40-1100600 | |
---|---|
DigiKey Part Number | 952-1827-ND |
Manufacturer | |
Manufacturer Product Number | M40-1100600 |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.64840 | ¥41.21 |
50 | ¥1.51560 | ¥75.78 |
100 | ¥1.45640 | ¥145.64 |
250 | ¥1.30800 | ¥327.00 |
500 | ¥1.24854 | ¥624.27 |
1,000 | ¥1.04675 | ¥1,046.75 |