M300-MC11005M1-0450L | |
---|---|
DigiKey Part Number | 952-4028-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC11005M1-0450L |
Description | CBL ASS 3MM M 10POS DUAL 450MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.77000 | ¥463.77 |
10 | ¥425.56300 | ¥4,255.63 |
30 | ¥409.19300 | ¥12,275.79 |
50 | ¥395.55340 | ¥19,777.67 |
100 | ¥373.72920 | ¥37,372.92 |