M22-6043098 | |
---|---|
DigiKey Part Number | 952-2222-ND |
Manufacturer | |
Manufacturer Product Number | M22-6043098 |
Description | CONN SHROUD 120POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Shroud for Male Pins Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M22-6043098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | - | |
Number of Positions | 120 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
72 | ¥29.98569 | ¥2,158.97 |
144 | ¥28.55757 | ¥4,112.29 |
504 | ¥24.27419 | ¥12,234.19 |
1,008 | ¥20.70442 | ¥20,870.06 |