M22-3060005 | |
---|---|
DigiKey Part Number | M22-3060005-ND |
Manufacturer | |
Manufacturer Product Number | M22-3060005 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) |