M22-2511046 | |
---|---|
DigiKey Part Number | 952-2281-ND |
Manufacturer | |
Manufacturer Product Number | M22-2511046 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2511046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.287" (7.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 5.9mm, 8.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.01600 | ¥50.16 |
100 | ¥4.13860 | ¥413.86 |
500 | ¥3.59868 | ¥1,799.34 |
1,000 | ¥2.96891 | ¥2,968.91 |
5,000 | ¥2.60904 | ¥13,045.20 |
10,000 | ¥2.42912 | ¥24,291.20 |