M20-8760342R | |
---|---|
DigiKey Part Number | 952-3256-2-ND - Tape & Reel (TR) 952-3256-1-ND - Cut Tape (CT) 952-3256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8760342R |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.53mm, 12.23mm, 12.63mm, 18.13mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥7.96300 | ¥79.63 |
100 | ¥6.11440 | ¥611.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥5.32751 | ¥1,864.63 |
700 | ¥4.94740 | ¥3,463.18 |
1,050 | ¥4.74173 | ¥4,978.82 |
1,750 | ¥4.49886 | ¥7,873.00 |
2,450 | ¥4.34829 | ¥10,653.31 |
3,500 | ¥4.19640 | ¥14,687.40 |
8,750 | ¥3.84022 | ¥33,601.93 |
17,500 | ¥3.65323 | ¥63,931.53 |