M20-6112045 | |
---|---|
DigiKey Part Number | 952-2217-ND |
Manufacturer | |
Manufacturer Product Number | M20-6112045 |
Description | CONN NON-STKTHRU PC/104 40P PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | M20-6112045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
11 | ¥40.82545 | ¥449.08 |
110 | ¥35.97018 | ¥3,956.72 |
506 | ¥30.57470 | ¥15,470.80 |
1,001 | ¥26.07847 | ¥26,104.55 |