M20-1160046 | |
---|---|
DigiKey Part Number | 952-3097-2-ND - Tape & Reel (TR) 952-3097-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M20-1160046 |
Description | CONN SOCKET 22-30AWG CRMP 10K/RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.59440 | ¥14.86 |
50 | ¥0.54680 | ¥27.34 |
100 | ¥0.52870 | ¥52.87 |
250 | ¥0.45612 | ¥114.03 |
500 | ¥0.43774 | ¥218.87 |
1,000 | ¥0.38307 | ¥383.07 |
2,500 | ¥0.34658 | ¥866.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31924 | ¥3,192.40 |
20,000 | ¥0.29188 | ¥5,837.60 |
30,000 | ¥0.26451 | ¥7,935.30 |
50,000 | ¥0.24627 | ¥12,313.50 |