M20-1071200 | |
---|---|
DigiKey Part Number | 952-2028-ND |
Manufacturer | |
Manufacturer Product Number | M20-1071200 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.86300 | ¥68.63 |
25 | ¥6.58760 | ¥164.69 |
50 | ¥6.44640 | ¥322.32 |
100 | ¥6.16560 | ¥616.56 |
250 | ¥5.60532 | ¥1,401.33 |
500 | ¥5.04476 | ¥2,522.38 |
1,000 | ¥4.48428 | ¥4,484.28 |
2,500 | ¥4.06385 | ¥10,159.63 |