H9051-01 | |
---|---|
DigiKey Part Number | 952-2830-ND |
Manufacturer | |
Manufacturer Product Number | H9051-01 |
Description | TERM TURRET PIN L=6.35MM TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.250" (6.35mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.250" (6.35mm) | |
Length - Below Flange | 0.207" (5.26mm) | |
Length - Overall | 0.457" (11.61mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.070" ~ 0.072" (1.78mm ~ 1.83mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.072" ~ 0.074" (1.83mm ~ 1.87mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.04400 | ¥76.10 |
50 | ¥2.86520 | ¥143.26 |
100 | ¥2.74620 | ¥274.62 |
250 | ¥2.50760 | ¥626.90 |
500 | ¥2.38806 | ¥1,194.03 |
1,000 | ¥1.97019 | ¥1,970.19 |
3,000 | ¥1.79105 | ¥5,373.15 |