H2051-01 | |
---|---|
DigiKey Part Number | 952-1425-ND |
Manufacturer | |
Manufacturer Product Number | H2051-01 |
Description | TERM TURRET HOLLOW L=4.78MM TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.188" (4.78mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.188" (4.78mm) | |
Length - Below Flange | 0.089" ~ 0.094" (2.26mm ~ 2.39mm) | |
Length - Overall | - | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.057" ~ 0.063" (1.45mm ~ 1.59mm) | |
Staking Side ID | 0.040" ~ 0.043" (1.02mm ~ 1.09mm) | |
Mounting Hole Diameter | 0.063" ~ 0.066" (1.60mm ~ 1.68mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.78480 | ¥69.62 |
50 | ¥2.55820 | ¥127.91 |
100 | ¥2.45800 | ¥245.80 |
250 | ¥2.20744 | ¥551.86 |
500 | ¥2.10696 | ¥1,053.48 |
1,000 | ¥1.75583 | ¥1,755.83 |
3,000 | ¥1.60532 | ¥4,815.96 |