G125-MC11005L4-0150L | |
---|---|
DigiKey Part Number | G125-MC11005L4-0150L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11005L4-0150L |
Description | 1.25MM M/L 10POS 26AWG 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.51000 | ¥248.51 |
10 | ¥217.60900 | ¥2,176.09 |
25 | ¥208.21040 | ¥5,205.26 |
50 | ¥201.49320 | ¥10,074.66 |
100 | ¥194.77680 | ¥19,477.68 |
250 | ¥184.03032 | ¥46,007.58 |