G125-FC11205L0-0300F | |
---|---|
DigiKey Part Number | 952-2763-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11205L0-0300F |
Description | 1.25MM F/F 12POS 26AWG 300MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.47000 | ¥611.47 |
10 | ¥561.08300 | ¥5,610.83 |
30 | ¥539.50467 | ¥16,185.14 |
50 | ¥521.52120 | ¥26,076.06 |
100 | ¥492.74750 | ¥49,274.75 |