G125-9641000 | |
---|---|
DigiKey Part Number | 952-3655-ND |
Manufacturer | |
Manufacturer Product Number | G125-9641000 |
Description | CONN HOOD FOR G125-324 10POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 10 | |
For Use With/Related Products | Gecko Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥956.61000 | ¥956.61 |
10 | ¥877.85000 | ¥8,778.50 |
25 | ¥844.08280 | ¥21,102.07 |
50 | ¥815.94620 | ¥40,797.31 |
100 | ¥770.92860 | ¥77,092.86 |