C90-3420-6 | |
---|---|
DigiKey Part Number | C90-3420-6-ND |
Manufacturer | |
Manufacturer Product Number | C90-3420-6 |
Description | CONN BUSHING 6 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | Cable Connectors, Shell Size 14S | |
Shell Size - Insert | 6 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
50 | ¥25.06320 | ¥1,253.16 |
100 | ¥23.86970 | ¥2,386.97 |
1,000 | ¥17.30559 | ¥17,305.59 |
5,000 | ¥15.51532 | ¥77,576.60 |