C90-25042-14S | |
---|---|
DigiKey Part Number | 952-1619-ND |
Manufacturer | |
Manufacturer Product Number | C90-25042-14S |
Description | CONN DUST COVER 14S BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14S Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Plug, Straight | |
Shell Size - Insert | 14S | |
Material | Aluminum | |
Features | External Thread, Metal Chain | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.02000 | ¥136.02 |
10 | ¥117.87800 | ¥1,178.78 |
25 | ¥111.71960 | ¥2,792.99 |
50 | ¥110.10260 | ¥5,505.13 |
100 | ¥97.14850 | ¥9,714.85 |
250 | ¥90.67228 | ¥22,668.07 |
500 | ¥88.72924 | ¥44,364.62 |
1,000 | ¥84.19571 | ¥84,195.71 |