78010300005 | |
---|---|
DigiKey Part Number | 1195-78010300005TR-ND - Tape & Reel (TR) 1195-78010300005CT-ND - Cut Tape (CT) 1195-78010300005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78010300005 |
Description | CARRIER_BT494030_SOT23-3_V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Carrier For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Carrier | |
For Use With/Related Products | - | |
Body Material | Liquid Crystal Polymer (LCP) | |
Body Finish | Gold | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
5 | ¥32.61000 | ¥163.05 |
10 | ¥31.75600 | ¥317.56 |
25 | ¥30.89520 | ¥772.38 |
50 | ¥30.03800 | ¥1,501.90 |
100 | ¥28.32140 | ¥2,832.14 |
250 | ¥26.60468 | ¥6,651.17 |
500 | ¥25.74628 | ¥12,873.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥21.24287 | ¥36,112.88 |