73550400014 | |
---|---|
DigiKey Part Number | 73550400014-ND |
Manufacturer | |
Manufacturer Product Number | 73550400014 |
Description | CONN SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 20-24 AWG Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Nickel Chromium Aluminum | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥39.15300 | ¥391.53 |
25 | ¥37.08200 | ¥927.05 |
50 | ¥36.21840 | ¥1,810.92 |
100 | ¥34.49430 | ¥3,449.43 |
300 | ¥30.18253 | ¥9,054.76 |
500 | ¥29.32016 | ¥14,660.08 |
1,000 | ¥25.00838 | ¥25,008.38 |
2,500 | ¥23.28366 | ¥58,209.15 |