61030000148 | |
---|---|
DigiKey Part Number | 61030000148-ND |
Manufacturer | |
Manufacturer Product Number | 61030000148 |
Description | INDUCOM CABLE CLAMP 9-37POL HOOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Inducom Series |
Datasheet | Datasheet |
EDA/CAD Models | 61030000148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Inducom Series | |
Features | - | |
Number of Positions | 9 ~ 37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥50.67600 | ¥506.76 |
25 | ¥47.87560 | ¥1,196.89 |
50 | ¥46.70900 | ¥2,335.45 |
100 | ¥44.37380 | ¥4,437.38 |
250 | ¥39.70272 | ¥9,925.68 |
500 | ¥37.36726 | ¥18,683.63 |
1,000 | ¥32.69636 | ¥32,696.36 |
2,500 | ¥31.06154 | ¥77,653.85 |