33562132000025 | |
---|---|
DigiKey Part Number | 33562132000025-ND |
Manufacturer | |
Manufacturer Product Number | 33562132000025 |
Description | CABLE ASSY HD44 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Beige, Twisted Pair (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD44 | |
Number of Positions | 44 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Beige, Twisted Pair (Round) | |
Usage | Patch | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥968.67000 | ¥968.67 |