33480147829005 | |
---|---|
DigiKey Part Number | 1195-33480147829005-ND |
Manufacturer | |
Manufacturer Product Number | 33480147829005 |
Description | CABLE MOD 10P8C/8P8C P-P 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.45000 | ¥208.45 |
10 | ¥182.55300 | ¥1,825.53 |
25 | ¥174.66520 | ¥4,366.63 |
50 | ¥169.03000 | ¥8,451.50 |
100 | ¥163.39650 | ¥16,339.65 |
250 | ¥154.38112 | ¥38,595.28 |
500 | ¥149.87360 | ¥74,936.80 |