33400700201050 | |
---|---|
DigiKey Part Number | 1195-33400700201050-ND |
Manufacturer | |
Manufacturer Product Number | 33400700201050 |
Description | HAN 1A OVERMOLDED 5+PE LATCH LOC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 6 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 33400700201050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.99000 | ¥304.99 |
10 | ¥267.04900 | ¥2,670.49 |
26 | ¥255.50808 | ¥6,643.21 |
50 | ¥247.26460 | ¥12,363.23 |
100 | ¥239.02270 | ¥23,902.27 |
250 | ¥225.83496 | ¥56,458.74 |