33400300202050 | |
---|---|
DigiKey Part Number | 1195-33400300202050-ND |
Manufacturer | |
Manufacturer Product Number | 33400300202050 |
Description | HAN 1A OVERMOLDED 3+PE LATCH LOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 4 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 33400300202050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.90000 | ¥255.90 |
10 | ¥224.06200 | ¥2,240.62 |
26 | ¥214.38000 | ¥5,573.88 |
50 | ¥207.46340 | ¥10,373.17 |
100 | ¥200.54830 | ¥20,054.83 |
250 | ¥189.48328 | ¥47,370.82 |