33280214002050 | |
---|---|
DigiKey Part Number | 1195-33280214002050-ND |
Manufacturer | |
Manufacturer Product Number | 33280214002050 |
Description | T1 IP20 -M12 T1 SPE 1X2XAWG22/7 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥520.15000 | ¥520.15 |
10 | ¥477.30100 | ¥4,773.01 |
25 | ¥458.94120 | ¥11,473.53 |
50 | ¥443.64200 | ¥22,182.10 |
100 | ¥419.16530 | ¥41,916.53 |