27710400001 | |
---|---|
DigiKey Part Number | 1195-3981-ND |
Manufacturer | |
Manufacturer Product Number | 27710400001 |
Description | HLNK 4 CAVITIES BRACKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Bracket For Har-Link® Series |
Datasheet | Datasheet |
EDA/CAD Models | 27710400001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
Number of Positions | - | |
For Use With/Related Products | Har-Link® Series | |
Features | Board Guide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥79.44000 | ¥794.40 |