21348300481005 | |
---|---|
DigiKey Part Number | 1195-6388-ND |
Manufacturer | |
Manufacturer Product Number | 21348300481005 |
Description | CBL CIRC 4POS FEM TO WIRE 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21348300481005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.99000 | ¥105.99 |
10 | ¥93.94500 | ¥939.45 |
25 | ¥90.33080 | ¥2,258.27 |
50 | ¥86.71680 | ¥4,335.84 |
100 | ¥81.89940 | ¥8,189.94 |
250 | ¥74.67276 | ¥18,668.19 |
500 | ¥69.85510 | ¥34,927.55 |
1,000 | ¥64.07399 | ¥64,073.99 |