21348000380010 | |
---|---|
DigiKey Part Number | 1195-6354-ND |
Manufacturer | |
Manufacturer Product Number | 21348000380010 |
Description | CBL CIRC 3POS MALE TO WIRE 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348000380010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.75000 | ¥99.75 |
10 | ¥88.44400 | ¥884.44 |
25 | ¥85.04360 | ¥2,126.09 |
50 | ¥81.64160 | ¥4,082.08 |
100 | ¥77.10650 | ¥7,710.65 |
250 | ¥70.30284 | ¥17,575.71 |
500 | ¥65.76726 | ¥32,883.63 |
1,000 | ¥60.32441 | ¥60,324.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/923/449/MFG_21348000380015_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/746/21348000380050_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/923/449/MFG_21348000380015_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/MFG_21348000380100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/MFG_21348000380100_tmb.jpg)