21038812827 | |
---|---|
DigiKey Part Number | 1195-21038812827-ND |
Manufacturer | |
Manufacturer Product Number | 21038812827 |
Description | M12 X-CODE 8PIN FEMALE SHIELDED, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038812827 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Includes | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.11000 | ¥360.11 |
10 | ¥315.33600 | ¥3,153.36 |
25 | ¥301.70800 | ¥7,542.70 |
50 | ¥291.97420 | ¥14,598.71 |
100 | ¥282.24210 | ¥28,224.21 |
250 | ¥266.67024 | ¥66,667.56 |