21033814825 | |
---|---|
DigiKey Part Number | 1195-7269-ND |
Manufacturer | |
Manufacturer Product Number | 21033814825 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033814825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.15000 | ¥422.15 |
10 | ¥387.41200 | ¥3,874.12 |
30 | ¥372.51433 | ¥11,175.43 |
60 | ¥360.09700 | ¥21,605.82 |
120 | ¥340.22933 | ¥40,827.52 |