21033812815 | |
---|---|
DigiKey Part Number | 1195-7262-ND |
Manufacturer | |
Manufacturer Product Number | 21033812815 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033812815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.20000 | ¥319.20 |
10 | ¥279.53600 | ¥2,795.36 |
25 | ¥267.45920 | ¥6,686.48 |
60 | ¥258.83183 | ¥15,529.91 |
120 | ¥250.20408 | ¥30,024.49 |
300 | ¥236.39967 | ¥70,919.90 |