21033392000 | |
---|---|
DigiKey Part Number | 1195-21033392000-ND |
Manufacturer | |
Manufacturer Product Number | 21033392000 |
Description | T1-M12 RECEPTACLE BACK MOUNTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21033392000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) Housing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥79.09500 | ¥790.95 |
30 | ¥74.50733 | ¥2,235.22 |
50 | ¥72.59700 | ¥3,629.85 |
100 | ¥70.68590 | ¥7,068.59 |
250 | ¥63.04436 | ¥15,761.09 |
500 | ¥59.22356 | ¥29,611.78 |
1,000 | ¥52.34590 | ¥52,345.90 |