Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) Housing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.40000 | ¥96.40 |
10 | ¥86.73800 | ¥867.38 |
25 | ¥81.70680 | ¥2,042.67 |
50 | ¥79.61220 | ¥3,980.61 |
100 | ¥77.51660 | ¥7,751.66 |
250 | ¥69.13632 | ¥17,284.08 |
500 | ¥64.94624 | ¥32,473.12 |
1,000 | ¥57.40412 | ¥57,404.12 |