21023576405 | |
---|---|
DigiKey Part Number | 1195-4105-ND |
Manufacturer | |
Manufacturer Product Number | 21023576405 |
Description | CBL CIRC 4POS FEM TO WIRE 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21023576405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.86000 | ¥119.86 |
10 | ¥106.21800 | ¥1,062.18 |
25 | ¥102.13320 | ¥2,553.33 |
50 | ¥98.04800 | ¥4,902.40 |
100 | ¥92.60170 | ¥9,260.17 |
250 | ¥84.43096 | ¥21,107.74 |
500 | ¥78.98374 | ¥39,491.87 |
1,000 | ¥72.44717 | ¥72,447.17 |