21010100026 | |
---|---|
DigiKey Part Number | 1195-21010100026-ND |
Manufacturer | |
Manufacturer Product Number | 21010100026 |
Description | M12 CRIMP FLANGE SET FOR DIAMETE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Set M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21010100026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Set | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.12000 | ¥124.12 |
10 | ¥110.00600 | ¥1,100.06 |
25 | ¥105.77200 | ¥2,644.30 |
50 | ¥101.54020 | ¥5,077.01 |
100 | ¥95.89970 | ¥9,589.97 |
250 | ¥87.43772 | ¥21,859.43 |
500 | ¥81.79666 | ¥40,898.33 |
1,000 | ¥75.02732 | ¥75,027.32 |