21010100017 | |
---|---|
DigiKey Part Number | 1195-21010100017-ND |
Manufacturer | |
Manufacturer Product Number | 21010100017 |
Description | M12 CRIMP FLANGE SET FOR DIAMETE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Set M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21010100017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Set | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥82.90900 | ¥8,290.90 |