20826011020 | |
---|---|
DigiKey Part Number | 20826011020-ND |
Manufacturer | |
Manufacturer Product Number | 20826011020 |
Description | CABLE TERM MOD-RJ45 5/8WR 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Module to RJ45 Plug 5, 8 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Module to RJ45 Plug | |
Number of Lines | 5, 8 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.80000 | ¥306.80 |