20826011002 | |
---|---|
DigiKey Part Number | 20826011002-ND |
Manufacturer | |
Manufacturer Product Number | 20826011002 |
Description | CABLE TERM MOD-RJ45 5/8WR 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Module to RJ45 Plug 5, 8 Line 0.67' (0.20m) 7.87" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Module to RJ45 Plug | |
Number of Lines | 5, 8 | |
Cable Length - Unexposed | 0.67' (0.20m) 7.87" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.35000 | ¥159.35 |
10 | ¥139.56700 | ¥1,395.67 |
25 | ¥133.53720 | ¥3,338.43 |
50 | ¥129.22880 | ¥6,461.44 |
100 | ¥124.92200 | ¥12,492.20 |
250 | ¥118.02940 | ¥29,507.35 |
500 | ¥114.58326 | ¥57,291.63 |