20826002040 | |
---|---|
DigiKey Part Number | 20826002040-ND |
Manufacturer | |
Manufacturer Product Number | 20826002040 |
Description | CABLE TERM MOD-TERM 8WIRE 13.12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Module to Terminal Module 8 Line 13.12' (4.00m) 157" |
Datasheet | Datasheet |
EDA/CAD Models | 20826002040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Module to Terminal Module | |
Number of Lines | 8 | |
Cable Length - Unexposed | 13.12' (4.00m) 157" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.89000 | ¥444.89 |