Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Module to Wire | |
Number of Lines | 8 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | Cat7, Industrial Environments - IP67, Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.75000 | ¥160.75 |