20821040001 | |
---|---|
DigiKey Part Number | 20821040001-ND |
Manufacturer | |
Manufacturer Product Number | 20821040001 |
Description | HANPP V14 PRELINK RJ45 PLUG 8P M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20821040001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | 50 VAC, 60 VDC | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.24000 | ¥327.24 |
10 | ¥286.52200 | ¥2,865.22 |
25 | ¥274.14160 | ¥6,853.54 |
50 | ¥265.29980 | ¥13,264.99 |
100 | ¥256.45620 | ¥25,645.62 |
250 | ¥242.30680 | ¥60,576.70 |