20821010022 | |
---|---|
DigiKey Part Number | 1195-20821010022-ND |
Manufacturer | |
Manufacturer Product Number | 20821010022 |
Description | PRELINK RJ45 PLUG, IP20 35 ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20821010022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled - 35° | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.44000 | ¥253.44 |
10 | ¥221.91100 | ¥2,219.11 |
25 | ¥212.32200 | ¥5,308.05 |
50 | ¥205.47340 | ¥10,273.67 |
100 | ¥198.62390 | ¥19,862.39 |
250 | ¥187.66564 | ¥46,916.41 |