20820000003 | |
---|---|
DigiKey Part Number | 1195-3975-ND |
Manufacturer | |
Manufacturer Product Number | 20820000003 |
Description | PRELINK TERM MOD 26-27AWG 1=10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Block White |
Datasheet | Datasheet |
EDA/CAD Models | 20820000003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Color | White | |
Size / Dimension | - | |
Material | - | |
For Use With/Related Products | RJ45 Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.90000 | ¥144.90 |
10 | ¥125.56100 | ¥1,255.61 |
25 | ¥119.00600 | ¥2,975.15 |
50 | ¥117.28040 | ¥5,864.02 |
100 | ¥103.48290 | ¥10,348.29 |
250 | ¥96.58408 | ¥24,146.02 |
500 | ¥94.51438 | ¥47,257.19 |