19628100428 | |
---|---|
DigiKey Part Number | 19628100428-ND |
Manufacturer | |
Manufacturer Product Number | 19628100428 |
Description | CONN HAN 10 EMC/B HOOD TOP M40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100428 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.74000 | ¥366.74 |
10 | ¥321.17600 | ¥3,211.76 |
25 | ¥307.29520 | ¥7,682.38 |
50 | ¥297.38440 | ¥14,869.22 |
100 | ¥287.47120 | ¥28,747.12 |
250 | ¥271.61080 | ¥67,902.70 |